
* Images are for reference only
SMAW200-09-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMAW200-09-HDGC2008
- JLCPCB Part #
- C52989252
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+85℃ 1 1x9P 21mm 250V 2A 2mm 5.18mm 9 9.25mm 9P Brass LCP Right Angle Tin 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0782
150+
$0.0682
1000+
$0.0559
2000+
$0.0500
5000+
$0.0469
Related Products
Welcome back, may I help you?