
* Images are for reference only
HDGC1002WV-S-2X10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WV-S-2X10P
- JLCPCB Part #
- C3041197
- Package
- SMD,P=1mm
- Description
- 10 1mm 2 20P 2x10P 4.8mm 5.8mm Beige Copper alloy PA SHD Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 938
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 937
In-stock Item Pricing
Qty Unit Price
1+
$0.4560
10+
$0.4061
30+
$0.3819
100+
$0.3578
500+
$0.3433
1000+
$0.3352
Related Products
Welcome back, may I help you?