
* Images are for reference only
HDGCPH-PZ01-01
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH-PZ01-01
- JLCPCB Part #
- C19190967
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1P 1x1P 2.54mm 2.54mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 924
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 919
In-stock Item Pricing
Qty Unit Price
1+
$0.0118
500+
$0.0092
2000+
$0.0075
4000+
$0.0066
24000+
$0.0059
50000+
$0.0054
Related Products
Welcome back, may I help you?