
* Images are for reference only
HDGCPH2.0-PMS-02-08
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.0-PMS-02-08
- JLCPCB Part #
- C19191075
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 16P 2 2A 2mm 2mm 2x8P 4.3mm Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.2479
50+
$0.1961
150+
$0.1739
500+
$0.1463
2500+
$0.1339
5000+
$0.1266
Related Products
Welcome back, may I help you?