
* Images are for reference only
HDGCPH2.54-PZS-2X10
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.54-PZS-2X10
- JLCPCB Part #
- C19725277
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 20P 2x10P 3A Brass Gold Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.2412
50+
$0.1893
300+
$0.1672
600+
$0.1396
2400+
$0.1272
5100+
$0.1198
Related Products
Welcome back, may I help you?