
* Images are for reference only
HDGC1501WR-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WR-9P
- JLCPCB Part #
- C5175228
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x9P 3.6mm 4.75mm 9 9P Brass Right Angle Tin UL94V-0 White ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 288
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0312
1000+
$0.0256
2000+
$0.0227
10000+
$0.0203
20000+
$0.0188
Related Products
Welcome back, may I help you?