
* Images are for reference only
HDGC1501WVD-S-6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WVD-S-6P
- JLCPCB Part #
- C5350314
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x6P 2A 6 6P 7.55mm Auxiliary Solder Pin PA9T Phosphor Bronze Surface Mount,Vertical Tin UL94V-0 White ZE SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 592
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 592
In-stock Item Pricing
Qty Unit Price
1+
$0.6411
10+
$0.5174
30+
$0.4547
100+
$0.3921
600+
$0.3551
1200+
$0.3358
Related Products
Welcome back, may I help you?