
* Images are for reference only
HDGC2019WV-S-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2019WV-S-5P
- JLCPCB Part #
- C5197155
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x5P 2mm 3A 5 5P 7.8mm Brass PA9T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$0.3747
50+
$0.2964
150+
$0.2627
500+
$0.2044
2500+
$0.1856
5000+
$0.1745
Related Products
Welcome back, may I help you?