
* Images are for reference only
HDGC1501WR-S-7P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WR-S-7P-2
- JLCPCB Part #
- C46096683
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1x7P 250V 2A 3.95mm 7 7.57mm 7P Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0394
300+
$0.0341
1200+
$0.0302
4800+
$0.0270
9600+
$0.0256
Related Products
Welcome back, may I help you?