
* Images are for reference only
HDGCPH20-PZ2-10
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH20-PZ2-10
- JLCPCB Part #
- C19191018
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 20P 2mm 2mm 2mm 2x10P 3A Black Brass Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 284
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 284
In-stock Item Pricing
Qty Unit Price
1+
$0.1181
50+
$0.0934
150+
$0.0810
500+
$0.0690
2500+
$0.0616
5000+
$0.0577
Related Products