
* Images are for reference only
HDGC2006WR-2*10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2006WR-2*10P
- JLCPCB Part #
- C5276826
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10 2 20P 22mm 250V 2mm 2x10P 3A 5mm 9.6mm Beige PHD Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.1581
50+
$0.1257
150+
$0.1119
1000+
$0.0842
2000+
$0.0765
5000+
$0.0718
Related Products
Welcome back, may I help you?