
* Images are for reference only
HDGC1252WR-S-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1252WR-S-12P
- JLCPCB Part #
- C53135696
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 12 12P 150V 1A 1x12P 3.6mm 5mm Beige Surface Mount,Vertical SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5818
10+
$0.4648
30+
$0.4071
100+
$0.3494
500+
$0.3142
1000+
$0.2965
Related Products
Welcome back, may I help you?