
* Images are for reference only
HDGC2001WR-S-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2001WR-S-9P
- JLCPCB Part #
- C5175304
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 5.6mm 7.6mm 9 9P Brass LCP PH Surface Mount, Right Angle UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1622
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1622
In-stock Item Pricing
Qty Unit Price
1+
$0.1229
50+
$0.0978
150+
$0.0853
1000+
$0.0700
2000+
$0.0625
5000+
$0.0587
Related Products
Welcome back, may I help you?