
* Images are for reference only
HDGC1501WV-8P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WV-8P-2
- JLCPCB Part #
- C53135722
- Package
- Plugin,P=1.5mm
- Description
- 1 1.5mm 15.74mm 1x8P 3.95mm 6.42mm 8 8P Through Hole ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0461
100+
$0.0368
300+
$0.0321
1000+
$0.0286
5000+
$0.0257
10000+
$0.0242
Related Products
Welcome back, may I help you?