
* Images are for reference only
HDGC2001WR-4P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2001WR-4P
- JLCPCB Part #
- C5175241
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2A 2mm 4 4.7mm 4P 6.1mm Brass PA66 PH Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8392
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8258
In-stock Item Pricing
Qty Unit Price
1+
$0.0163
500+
$0.0127
2000+
$0.0104
4000+
$0.0092
24000+
$0.0082
50000+
$0.0076
Related Products
Welcome back, may I help you?