
* Images are for reference only
1.25-D-8PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.25-D-8PWB
- JLCPCB Part #
- C2915567
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1.25mm 100V 1A 1x8P 3.4mm 5.35mm 8 8P Auxiliary Solder Pin LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 245
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0374
100+
$0.0366
300+
$0.0360
1000+
$0.0335
Related Products