
* Images are for reference only
1.0-B-20PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0-B-20PWB
- JLCPCB Part #
- C2915498
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 1mm 2.85mm 20P 500mA 50V Double-Sided Contacts, Top and Bottom Entry Non-Latching Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 929
Minimum: 1
Full Reel: 26
$0.01
Add To List
Available Order Qty: 929
In-stock Item Pricing
Qty Unit Price
1+
$0.1711
130+
$0.1354
390+
$0.1201
1014+
$0.1009
6084+
$0.0924
13182+
$0.0874
Related Products
Welcome back, may I help you?