This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC1501WR-S-2P-2

Extended
Manufacturer
HDGC
MFR.Part #
HDGC1501WR-S-2P-2
JLCPCB Part #
C46096678
Package
SMD,P=1.5mm,Surface Mount,Right Angle
Description
-25℃~+85℃ 1 1.5mm 1x2P 2 250V 2A 2P 3.95mm 7.57mm Auxiliary Solder Pin Beige Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 110

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 110

In-stock Item Pricing

Qty Unit Price
1+ $0.0126
200+ $0.0123
1000+ $0.0121
2000+ $0.0120

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons