
* Images are for reference only
HDGC1501WRA-5P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRA-5P-2
- JLCPCB Part #
- C53135761
- Package
- Push-Pull,P=1.5mm
- Description
- -25℃~+85℃ 1 1.25mm 150V 1A 1x5P 3.6mm 5 5P 5mm Beige Surface Mount,Vertical 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0274
1000+
$0.0232
2000+
$0.0207
10000+
$0.0184
20000+
$0.0173
Related Products
Welcome back, may I help you?