
* Images are for reference only
HDGC1500WVA-2x8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WVA-2x8P
- JLCPCB Part #
- C53155571
- Package
- Plugin,P=1.5mm
- Description
- 1.5mm 1.5mm 15.74mm 16P 2 2x8P 5.65mm 6.42mm 8 Through Hole 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1198
50+
$0.0951
150+
$0.0829
1000+
$0.0688
2000+
$0.0614
5000+
$0.0575
Related Products
Welcome back, may I help you?