
* Images are for reference only
HDGC127-PZ2-05
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC127-PZ2-05
- JLCPCB Part #
- C42400113
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1mm 2 2x5P 3A Black Gold Pin Header Through Hole Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1826
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1826
In-stock Item Pricing
Qty Unit Price
1+
$0.0738
100+
$0.0584
300+
$0.0506
2000+
$0.0448
4000+
$0.0403
10000+
$0.0379
Related Products
Welcome back, may I help you?