
* Images are for reference only
HDGC1502DRS-2x6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502DRS-2x6P
- JLCPCB Part #
- C52952930
- Package
- SMD,P=0.75mm
- Description
- -40℃~+105℃ 1.5mm 100V 12P 13.3mm 2 2A 2x6P 6 PA6T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.75mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$1.2737
10+
$1.0531
30+
$0.9323
100+
$0.7955
600+
$0.7005
1200+
$0.6731