
* Images are for reference only
HDGC0525-26CL-GF
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC0525-26CL-GF
- JLCPCB Part #
- C51978941
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 2.5mm 26P 500mA 50V Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3887
50+
$0.3068
150+
$0.2731
500+
$0.2297
2000+
$0.2104
4000+
$0.1992
Related Products
Welcome back, may I help you?