
* Images are for reference only
HDGC1002WV-S-6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WV-S-6P
- JLCPCB Part #
- C3041144
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 1 1A 1mm 1x6P 3.2mm 4.5mm 50V 6 6P Brass LCP SH Surface Mount,Vertical Tin SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 736
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 701
In-stock Item Pricing
Qty Unit Price
1+
$0.1083
50+
$0.0862
150+
$0.0751
1500+
$0.0632
3000+
$0.0566
4500+
$0.0533
Related Products