
* Images are for reference only
C2022WR-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- C2022WR-12P
- JLCPCB Part #
- C3008708
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 12 12P 1x12P 2A 2mm 5.49mm Brass Gold LCP Surface Mount, Right Angle SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4946
10+
$0.4833
30+
$0.4752
100+
$0.4672
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?