
* Images are for reference only
HDGCPH20-PZ2-11
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH20-PZ2-11
- JLCPCB Part #
- C19191019
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 2.8mm 22P 2mm 2mm 2mm 2x11P 3A Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 465
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 465
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
50+
$0.1083
150+
$0.0944
500+
$0.0775
2500+
$0.0691
5000+
$0.0649
Related Products