
* Images are for reference only
2.0-A-2PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 2.0-A-2PWB
- JLCPCB Part #
- C2915590
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 100V 1A 1x2P 2 2P 2mm 5.55mm 8.6mm Auxiliary Solder Pin Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 259
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0354
100+
$0.0346
300+
$0.0339
1000+
$0.0317
Related Products
Welcome back, may I help you?