
* Images are for reference only
HDGC2012WR-2*6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WR-2*6P
- JLCPCB Part #
- C5276728
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.5mm 12P 13.2mm 2 250V 2mm 2x6P 3A 6 Brass PA46 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
50+
$0.1364
150+
$0.1343
500+
$0.1209
Related Products
Welcome back, may I help you?