
* Images are for reference only
20010WR-08-HDGC2001
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 20010WR-08-HDGC2001
- JLCPCB Part #
- C52711048
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 18mm 1x8P 2A 2mm 4.7mm 6.1mm 8 8P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0375
300+
$0.0327
1000+
$0.0291
5000+
$0.0262
10000+
$0.0248
Related Products
Welcome back, may I help you?