
* Images are for reference only
20010WR-04-HDGC2001
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 20010WR-04-HDGC2001
- JLCPCB Part #
- C52711044
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 100V 10mm 1x4P 2A 2mm 4 4.7mm 4P 6.1mm Brass PA66 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1960
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1960
In-stock Item Pricing
Qty Unit Price
1+
$0.0261
200+
$0.0204
600+
$0.0172
2000+
$0.0154
10000+
$0.0126
20000+
$0.0117
Related Products
Welcome back, may I help you?