
* Images are for reference only
HDGC2009WV-S-2x5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2009WV-S-2x5P
- JLCPCB Part #
- C53144545
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 10P 14.5mm 1A 2 2mm 2x5P 30V 5 6.2mm 7.2mm Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7699
10+
$0.6249
30+
$0.5509
100+
$0.4784
700+
$0.4349
1400+
$0.4140
Related Products
Welcome back, may I help you?