
* Images are for reference only
1.25-D-10PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.25-D-10PWB
- JLCPCB Part #
- C2915569
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 1 1.25mm 10 100V 10P 1A 1x10P 3.4mm 5.35mm Auxiliary Solder Pin LCP Phosphor bronze PicoBlade(MX 1.25) Surface Mount, Right Angle UL94V-0 White SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 736
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 736
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
110+
$0.0680
330+
$0.0587
1023+
$0.0518
5115+
$0.0461
11253+
$0.0434
Related Products
Welcome back, may I help you?