
* Images are for reference only
SMW200-18-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMW200-18-HDGC2008
- JLCPCB Part #
- C53135713
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 18 18P 1x18P 250V 2A 2mm 5.18mm 7.8mm Brass Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1476
150+
$0.1309
500+
$0.1101
2500+
$0.1008
5000+
$0.0953
Related Products
Welcome back, may I help you?