
* Images are for reference only
HDGC1251WV-7P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1251WV-7P
- JLCPCB Part #
- C5175199
- Package
- Plugin,P=1.25mm
- Description
- 1 1.25mm 1A 1x7P 7 7P Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 293
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.0413
100+
$0.0328
300+
$0.0286
1000+
$0.0243
5000+
$0.0219
10000+
$0.0206
Related Products
Welcome back, may I help you?