
* Images are for reference only
1.0K-BH-4PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-BH-4PWB
- JLCPCB Part #
- C2919605
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x4P 2.9mm 4 4P 5.2mm 50V Auxiliary Solder Pin Brass LCP SH Surface Mount, Right Angle White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
100+
$0.0399
300+
$0.0344
2000+
$0.0299
4000+
$0.0267
10000+
$0.0251
Related Products
Welcome back, may I help you?