
* Images are for reference only
12512WS-11B-HDGC1251
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 12512WS-11B-HDGC1251
- JLCPCB Part #
- C52711005
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 11 11P 125V 15.5mm 1A 1x11P 3.2mm 4.7mm PA66 Phosphor Bronze Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.0659
100+
$0.0525
300+
$0.0457
1000+
$0.0406
5000+
$0.0335
10000+
$0.0315
Related Products
Welcome back, may I help you?