
* Images are for reference only
HCZZ0451-3
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0451-3
- JLCPCB Part #
- C7433649
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10mm 1x3P 200V 2A 2mm 3 3P 5.6mm Auxiliary Solder Pin Beige Copper LCP PH Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5331
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5134
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0216
1000+
$0.0179
2000+
$0.0162
10000+
$0.0148
20000+
$0.0140
Related Products
Welcome back, may I help you?