
* Images are for reference only
PM396-1-02-Z-8.89-G0
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM396-1-02-Z-8.89-G0
- JLCPCB Part #
- C28310381
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x2P 2P 3.96mm 7A 8.89mm Brass Gold Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 313
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1188
150+
$0.1049
500+
$0.0875
2500+
$0.0798
5000+
$0.0751
Welcome back, may I help you?