
* Images are for reference only
FHP-05-01-T-S
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FHP-05-01-T-S
- JLCPCB Part #
- C6040427
- Package
- Plugin,P=3.96mm
- Description
- -55℃~+105℃ 1 3.96mm 5P 8.89mm Through Hole Tin 插件,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 29
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7630
203+
$2.3007
493+
$2.2236
986+
$2.1851
Welcome back, may I help you?