
* Images are for reference only
87984-6
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 87984-6
- JLCPCB Part #
- C6414033
- Package
- Plugin,P=3.96mm
- Description
- -65℃~+105℃ 1 3.96mm 6P 7.62mm Gold Through Hole Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.3978
210+
$7.7398
504+
$7.4817
1008+
$7.3543
Welcome back, may I help you?