
* Images are for reference only
PM200-1-18-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-18-Z-3.0-C
- JLCPCB Part #
- C5159897
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 18P 1x18P 2.8mm 2mm 3A Brass Round Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 171
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 171
In-stock Item Pricing
Qty Unit Price
1+
$0.6566
10+
$0.5324
30+
$0.4695
100+
$0.4082
500+
$0.3533
1000+
$0.3340
Related Products
Welcome back, may I help you?