
* Images are for reference only
HC-63001-4A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-63001-4A-05
- JLCPCB Part #
- C47501199
- Package
- Plugin,P=6.3mm
- Description
- -40℃~+105℃ 1 13A 14.8mm 1x4P 300V 4 4P 6.3mm 7.6mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=6.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5479
10+
$0.4270
30+
$0.3755
100+
$0.3110
500+
$0.2820
1000+
$0.2643
Related Products
Welcome back, may I help you?