
* Images are for reference only
PM200-1-08-Z-3.0-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM200-1-08-Z-3.0-C
- JLCPCB Part #
- C5159837
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x8P 2.8mm 2mm 3A 8P Brass Round Hole Through Hole Tin Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 432
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 429
In-stock Item Pricing
Qty Unit Price
1+
$0.4176
10+
$0.3309
30+
$0.2940
100+
$0.2474
500+
$0.2153
1000+
$0.2024
Related Products
Welcome back, may I help you?