
* Images are for reference only
HC-ZHD-2*5PWT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHD-2*5PWT-05
- JLCPCB Part #
- C20539055
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 100V 10P 2 2A 2x5P 5 Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$1.1367
10+
$0.9392
30+
$0.8316
100+
$0.7096
500+
$0.6550
1000+
$0.6310
Related Products
Welcome back, may I help you?