
* Images are for reference only
HC-PH-16AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-16AWT
- JLCPCB Part #
- C2937176
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 16 16P 1x16P 250V 2A 2mm 36mm 5.5mm 8.65mm Brass PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 203
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
50+
$0.1179
150+
$0.1033
500+
$0.0850
2500+
$0.0761
5000+
$0.0718
Related Products
Welcome back, may I help you?