
* Images are for reference only
HC-ZH-16PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZH-16PWT
- JLCPCB Part #
- C5296830
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 100V 16 16P 1A 1x16P 27mm 3.8mm 6.5mm Auxiliary Solder Pin Brass PA46 Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 964
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 963
In-stock Item Pricing
Qty Unit Price
1+
$0.2010
50+
$0.1589
150+
$0.1409
1000+
$0.1134
2000+
$0.1033
5000+
$0.0974
Related Products
Welcome back, may I help you?