
* Images are for reference only
PM254-1-16-Z-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-16-Z-8.5
- JLCPCB Part #
- C3012088
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 16P 1x16P 2.54mm 3A 8.5mm Copper alloy Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 144
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2621
60+
$0.2072
180+
$0.1771
600+
$0.1478
3000+
$0.1348
6000+
$0.1269
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?