
* Images are for reference only
HC-XH-4A-V
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-4A-V
- JLCPCB Part #
- C7466695
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 12.5mm 1x4P 2.5mm 250V 3A 4 4P 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 XH Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 429
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 327
In-stock Item Pricing
Qty Unit Price
1+
$0.0320
200+
$0.0251
1000+
$0.0212
2000+
$0.0190
10000+
$0.0169
20000+
$0.0159
Related Products
Welcome back, may I help you?