
* Images are for reference only
HC-XHD-2*7A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-2*7A-05
- JLCPCB Part #
- C7429414
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 14P 2 2.5mm 2.5mm 20mm 250V 2x7P 3A 7 8.6mm 9.5mm Brass DF1B PA66 Through Hole Tin Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 303
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.4081
10+
$0.3198
30+
$0.2828
200+
$0.2362
400+
$0.2153
1000+
$0.2025
Related Products
Welcome back, may I help you?