
* Images are for reference only
HC-QA-2*14AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-QA-2*14AW-05
- JLCPCB Part #
- C46261475
- Package
- Push-Pull,P=2.2mm
- Description
- -40℃~+105℃ 12V 14 15.25mm 17mm 2 2.2mm 28P 2x14P 300mA Brass PBT Right Angle Tin UL94V-0 Push-Pull,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.2978
10+
$1.0710
30+
$0.9472
70+
$0.8073
490+
$0.7446
980+
$0.7173
Related Products